
MIC4100YM | |
|---|---|
DigiKey Part Number | 576-1183-ND |
Manufacturer | |
Manufacturer Product Number | MIC4100YM |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4100YM Models |
Category | Logic Voltage - VIL, VIH 3V, 8V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 400ns, 400ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 25 | 27,50720 Kč | 687,68 Kč |
| 100 | 24,98760 Kč | 2 498,76 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

