Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4100YM-TR

DigiKey Part Number
MIC4100YM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4100YM-TR
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4100YM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
3V, 8V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
118 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
400ns, 400ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
9V ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,63584 Kč56 589,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,63584 Kč
Unit Price with VAT:27,38937 Kč