Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC3975-3.3YMM

DigiKey Part Number
576-1786-5-ND
Manufacturer
Manufacturer Product Number
MIC3975-3.3YMM
Description
IC REG LINEAR 3.3V 750MA 8-MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC3975-3.3YMM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 750mA
Mfr
Current - Output
Packaging
Tube
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Input (Max)
16V
Supplier Device Package
8-MSOP
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
2544,30560 Kč1 107,64 Kč
10040,10620 Kč4 010,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč