MIC39500-2.5WU-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 24,59018 Kč
Datasheet
TO-263-3, TS3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3, TS3B
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC39500-2.5WU-TR

DigiKey Part Number
MIC39500-2.5WU-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC39500-2.5WU-TR
Description
IC REG LINEAR 2.5V 5A TO263-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
MIC39500-2.5WU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.575V @ 5A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750129,45779 Kč97 093,34 Kč
Manufacturers Standard Package
Unit Price without VAT:129,45779 Kč
Unit Price with VAT:156,64393 Kč