TO-263-3, TS3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3, TS3B
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC39300-2.5WU-TR

DigiKey Part Number
576-1179-2-ND - Tape & Reel (TR)
576-1179-1-ND - Cut Tape (CT)
576-1179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC39300-2.5WU-TR
Description
IC REG LINEAR 2.5V 3A TO263-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
MIC39300-2.5WU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 3A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,30000 Kč94,30 Kč
2578,72720 Kč1 968,18 Kč
10071,57000 Kč7 157,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75071,57028 Kč53 677,71 Kč
Manufacturers Standard Package
Unit Price without VAT:94,30000 Kč
Unit Price with VAT:114,10300 Kč