Direct



MIC39102BM | |
|---|---|
DigiKey Part Number | MIC39102BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC39102BM |
Description | IC REG LINEAR POS ADJ 1A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC39102BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.63V @ 1A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 30,87484 Kč | 2 933,11 Kč |
| Unit Price without VAT: | 30,87484 Kč |
|---|---|
| Unit Price with VAT: | 37,35856 Kč |


