


MIC39100-5.0WS-TR | |
|---|---|
DigiKey Part Number | MIC39100-5.0WS-TR-ND - Tape & Reel (TR) MIC39100-5.0WS-CT-ND - Cut Tape (CT) MIC39100-5.0WS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC39100-5.0WS-TR |
Description | IC REG LINEAR 5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39100-5.0WS-TR Models |
Category | Voltage Dropout (Max) 0.63V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-261-4, TO-261AA |
Number of Regulators 1 | Supplier Device Package SOT-223-3 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 25 | 32,53440 Kč | 813,36 Kč |
| 100 | 29,82340 Kč | 2 982,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,82353 Kč | 74 558,82 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |


