MIC38C43-1YM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8 360
Unit Price: 8,96786 Kč
Datasheet

Similar


onsemi
In Stock: 2 441
Unit Price: 15,02000 Kč
Datasheet

Similar


onsemi
In Stock: 4 572
Unit Price: 15,02000 Kč
Datasheet
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C43-1YM-TR

DigiKey Part Number
MIC38C43-1YM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC38C43-1YM-TR
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38C43-1YM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
500kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
96%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Buck, Boost, Flyback, Forward Converter
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
14-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC3843BDGRochester Electronics, LLC8 3602156-UC3843BDG-OS-ND8,96786 KčSimilar
UC3843BDR2Gonsemi2 441UC3843BDR2GOSCT-ND15,02000 KčSimilar
UC3843BVDR2Gonsemi4 572UC3843BVDR2GOSCT-ND15,02000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,68440 Kč41 711,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,68440 Kč
Unit Price with VAT:20,18812 Kč