28-PowerVFQFN Module, 28-MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38150HYHL-TR

DigiKey Part Number
576-3533-2-ND - Tape & Reel (TR)
576-3533-1-ND - Cut Tape (CT)
576-3533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC38150HYHL-TR
Description
DC DC CONVERTER 1-5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5V 1.5A 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MIC38150HYHL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
OCP, OVP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
28-PowerVFQFN Module, 28-MLF®
Size / Dimension
0.24" L x 0.16" W x 0.04" H (6.0mm x 4.0mm x 0.9mm)
Supplier Device Package
28-MLF® (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,07000 Kč82,07 Kč
2568,32240 Kč1 708,06 Kč
10062,28170 Kč6 228,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00062,28191 Kč62 281,91 Kč
Manufacturers Standard Package
Unit Price without VAT:82,07000 Kč
Unit Price with VAT:99,30470 Kč