


MIC37303YME-TR | |
|---|---|
DigiKey Part Number | MIC37303YME-TR-ND - Tape & Reel (TR) MIC37303YME-CT-ND - Cut Tape (CT) MIC37303YME-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37303YME-TR |
Description | IC REG LIN POS ADJ 3A 8-SOIC-EP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC37303YME-TR Models |
Category | Voltage Dropout (Max) 0.55V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Min/Fixed) 1.24V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 25 | 36,91440 Kč | 922,86 Kč |
| 100 | 36,69530 Kč | 3 669,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,57736 Kč | 83 943,40 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |


