Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37252WU

DigiKey Part Number
576-1764-5-ND
Manufacturer
Manufacturer Product Number
MIC37252WU
Description
IC REG LIN POS ADJ 2.5A TO263-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC37252WU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1V @ 2.5A
Mfr
Current - Output
Packaging
Tube
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Input (Max)
6V
Supplier Device Package
TO-263-5
Voltage - Output (Min/Fixed)
1.24V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,32000 Kč66,32 Kč
2555,26720 Kč1 381,68 Kč
10050,26180 Kč5 026,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,32000 Kč
Unit Price with VAT:80,24720 Kč