8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37152YM-TR

DigiKey Part Number
MIC37152YM-TR-ND - Tape & Reel (TR)
MIC37152YM-CT-ND - Cut Tape (CT)
MIC37152YM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC37152YM-TR
Description
IC REG LIN POS ADJ 1.5A 8-SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC37152YM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,94000 Kč42,94 Kč
2535,36400 Kč884,10 Kč
10032,41700 Kč3 241,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,41708 Kč81 042,70 Kč
Manufacturers Standard Package
Unit Price without VAT:42,94000 Kč
Unit Price with VAT:51,95740 Kč