New Product
Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC333T-E/LTY

DigiKey Part Number
150-MIC333T-E/LTYTR-ND - Tape & Reel (TR)
150-MIC333T-E/LTYCT-ND - Cut Tape (CT)
150-MIC333T-E/LTYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC333T-E/LTY
Description
SINGLE, ZERO-DRIFT OP AMP, E TEM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.13V/µs
Gain Bandwidth Product
300 kHz
Current - Input Bias
5 nA
Voltage - Input Offset
8 µV
Current - Supply
23µA
Current - Output / Channel
21 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
2522,73400 Kč568,35 Kč
10020,62900 Kč2 062,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,62900 Kč61 887,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč