


MIC2940A-3.3WT | |
|---|---|
DigiKey Part Number | 576-1134-ND |
Manufacturer | |
Manufacturer Product Number | MIC2940A-3.3WT |
Description | IC REG LINEAR 3.3V 1.25A TO220-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2940A-3.3WT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tube | Current - Supply (Max) 70 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 26V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 25 | 50,39520 Kč | 1 259,88 Kč |
| 100 | 45,77560 Kč | 4 577,56 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |




