


MIC29302AWD-TR | |
|---|---|
DigiKey Part Number | 576-4106-2-ND - Tape & Reel (TR) 576-4106-1-ND - Cut Tape (CT) 576-4106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29302AWD-TR |
Description | IC REG LINEAR POS ADJ 3A TO252-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29302AWD-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 150 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-252-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.8V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 25 | 44,30560 Kč | 1 107,64 Kč |
| 100 | 40,10620 Kč | 4 010,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,10635 Kč | 100 265,88 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |




