

MIC29301-3.3WU-TR | |
---|---|
DigiKey Part Number | MIC29301-3.3WU-TR-ND - Tape & Reel (TR) MIC29301-3.3WU-CT-ND - Cut Tape (CT) MIC29301-3.3WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29301-3.3WU-TR |
Description | IC REG LINEAR 3.3V 3A TO263-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29301-3.3WU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 116,23000 Kč | 116,23 Kč |
25 | 96,85960 Kč | 2 421,49 Kč |
100 | 87,90260 Kč | 8 790,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 87,90288 Kč | 65 927,16 Kč |
Unit Price without VAT: | 116,23000 Kč |
---|---|
Unit Price with VAT: | 140,63830 Kč |