


MIC2920A-12WS-TR | |
|---|---|
DigiKey Part Number | MIC2920A-12WS-TR-ND - Tape & Reel (TR) MIC2920A-12WS-CT-ND - Cut Tape (CT) MIC2920A-12WS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2920A-12WS-TR |
Description | IC REG LIN 12V 400MA SOT-223-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2920A-12WS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Load Dump, Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 25 | 31,28720 Kč | 782,18 Kč |
| 100 | 28,34730 Kč | 2 834,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,34738 Kč | 70 868,45 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |






