


MIC29204YM | |
|---|---|
DigiKey Part Number | 576-1115-ND |
Manufacturer | |
Manufacturer Product Number | MIC29204YM |
Description | IC REG LIN POS ADJ 400MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 400mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC29204YM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Load Dump, Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.24V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.75V @ 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 25 | 72,16000 Kč | 1 804,00 Kč |
| 100 | 65,90340 Kč | 6 590,34 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |




