


MIC29152WT | |
|---|---|
DigiKey Part Number | 576-1111-ND |
Manufacturer | |
Manufacturer Product Number | MIC29152WT |
Description | IC REG LIN POS ADJ 1.5A TO220-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29152WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,20000 Kč | 103,20 Kč |
| 25 | 86,34480 Kč | 2 158,62 Kč |
| 100 | 78,43860 Kč | 7 843,86 Kč |
| Unit Price without VAT: | 103,20000 Kč |
|---|---|
| Unit Price with VAT: | 124,87200 Kč |



