


MIC2877-5.0YFT-TR | |
|---|---|
DigiKey Part Number | MIC2877-5.0YFT-TR-ND - Tape & Reel (TR) MIC2877-5.0YFT-CT-ND - Cut Tape (CT) MIC2877-5.0YFT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2877-5.0YFT-TR |
Description | IC REG BOOST 5V 8FTQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 8-UQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC2877-5.0YFT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-FTQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 25 | 20,62920 Kč | 515,73 Kč |
| 100 | 18,73450 Kč | 1 873,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,73450 Kč | 93 672,50 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |



