


MIC2800-G1JJYML-TR | |
|---|---|
DigiKey Part Number | MIC2800-G1JJYML-TR-ND - Tape & Reel (TR) MIC2800-G1JJYML-TRCT-ND - Cut Tape (CT) MIC2800-G1JJYML-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2800-G1JJYML-TR |
Description | IC REG TRPL BUCK/LNR 2MHZ 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2800-G1JJYML-TR Models |
Category | w/LED Driver No |
Manufacturer Microchip Technology | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) (1), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 16-VFQFN |
Voltage/Current - Output 1 1.8V, 600mA | Supplier Device Package 16-QFN (3x3) |
Voltage/Current - Output 2 1.25V, 300mA | Base Product Number |
Voltage/Current - Output 3 2.5V, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 25 | 28,34720 Kč | 708,68 Kč |
| 100 | 28,27170 Kč | 2 827,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,61769 Kč | 128 088,45 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |


