


MIC2775-17YM5-TR | |
|---|---|
DigiKey Part Number | MIC2775-17YM5-TR-ND - Tape & Reel (TR) MIC2775-17YM5-CT-ND - Cut Tape (CT) MIC2775-17YM5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2775-17YM5-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2775-17YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.69V | |
Output | Complementary | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 25 | 14,27880 Kč | 356,97 Kč |
| 100 | 12,80880 Kč | 1 280,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,80885 Kč | 38 426,55 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


