MIC2774N-23BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 8 856
Unit Price: 25,05000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 523
Unit Price: 20,00000 Kč
Datasheet
SOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2774N-23BM5-TR

DigiKey Part Number
MIC2774N-23BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2774N-23BM5-TR
Description
IC SUPERVISOR 2 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2774N-23BM5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.34V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,26913 Kč36 807,39 Kč
6 00011,84063 Kč71 043,78 Kč
Manufacturers Standard Package
Unit Price without VAT:12,26913 Kč
Unit Price with VAT:14,84565 Kč