Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2549A-1YM-TR

DigiKey Part Number
150-MIC2549A-1YM-TR-ND - Tape & Reel (TR)
150-MIC2549A-1YM-TRCT-ND - Cut Tape (CT)
150-MIC2549A-1YM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2549A-1YM-TR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
35mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,61000 Kč109,61 Kč
2591,13120 Kč2 278,28 Kč
10083,15210 Kč8 315,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50083,15208 Kč207 880,20 Kč
Manufacturers Standard Package
Unit Price without VAT:109,61000 Kč
Unit Price with VAT:132,62810 Kč