


MIC2548-2YMM | |
|---|---|
DigiKey Part Number | 576-2179-ND |
Manufacturer | |
Manufacturer Product Number | MIC2548-2YMM |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2548-2YMM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-MSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 25 | 17,31000 Kč | 432,75 Kč |
| 100 | 15,85020 Kč | 1 585,02 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

