Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2544-1YM

DigiKey Part Number
576-1737-5-ND
Manufacturer
Manufacturer Product Number
MIC2544-1YM
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2544-1YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tube
Rds On (Typ)
80mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2544-2YMMicrochip Technology272576-2168-ND23,31000 KčParametric Equivalent
MIC2544A-1YMMicrochip Technology440576-3604-5-ND18,69000 KčParametric Equivalent
MIC2544A-1YM-TRMicrochip Technology3 233150-MIC2544A-1YM-TRCT-ND18,69000 KčParametric Equivalent
MIC2544A-2YMMicrochip Technology355576-3606-5-ND22,26000 KčParametric Equivalent
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
2519,10800 Kč477,70 Kč
10017,42830 Kč1 742,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč