
MIC2333T-E/MS | |
|---|---|
DigiKey Part Number | 150-MIC2333T-E/MSTR-ND - Tape & Reel (TR) 150-MIC2333T-E/MSCT-ND - Cut Tape (CT) 150-MIC2333T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2333T-E/MS |
Description | DUAL, ZERO-DRIFT OP AMP, E TEMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.13V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 23µA (x2 Channels) | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 25 | 34,52200 Kč | 863,05 Kč |
| 100 | 31,36450 Kč | 3 136,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,36467 Kč | 78 411,68 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |

