New Product
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2333T-E/MS

DigiKey Part Number
150-MIC2333T-E/MSTR-ND - Tape & Reel (TR)
150-MIC2333T-E/MSCT-ND - Cut Tape (CT)
150-MIC2333T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2333T-E/MS
Description
DUAL, ZERO-DRIFT OP AMP, E TEMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.13V/µs
Gain Bandwidth Product
300 kHz
Current - Input Bias
5 nA
Voltage - Input Offset
8 µV
Current - Supply
23µA (x2 Channels)
Current - Output / Channel
21 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,47000 Kč41,47 Kč
2534,52200 Kč863,05 Kč
10031,36450 Kč3 136,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,36467 Kč78 411,68 Kč
Manufacturers Standard Package
Unit Price without VAT:41,47000 Kč
Unit Price with VAT:50,17870 Kč