Buck Switching Regulator IC Positive Fixed 2.6V, 3.3V 2 Output 400mA 10-UFDFN, 10-TMLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC23250-SKYMT-TR

DigiKey Part Number
576-3316-2-ND - Tape & Reel (TR)
576-3316-1-ND - Cut Tape (CT)
576-3316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC23250-SKYMT-TR
Description
IC REG BUCK 2.6V/3.3V DL 10TMLF
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.6V, 3.3V 2 Output 400mA 10-UFDFN, 10-TMLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC23250-SKYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TMLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,63000 Kč32,63 Kč
2527,15440 Kč678,86 Kč
10024,83900 Kč2 483,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00024,83908 Kč124 195,40 Kč
Manufacturers Standard Package
Unit Price without VAT:32,63000 Kč
Unit Price with VAT:39,48230 Kč