Buck Switching Regulator IC Positive Fixed 1.2V, 1.8V 2 Output 400mA 10-UFDFN, 10-TMLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC23250-G4YMT-TR

DigiKey Part Number
576-3025-2-ND - Tape & Reel (TR)
576-3025-1-ND - Cut Tape (CT)
576-3025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC23250-G4YMT-TR
Description
IC REG BUCK 1.2V/1.8V DL 10TMLF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V, 1.8V 2 Output 400mA 10-UFDFN, 10-TMLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC23250-G4YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TMLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00033,80678 Kč169 033,90 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
2537,16640 Kč929,16 Kč
10033,80680 Kč3 380,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč