
MIC23150-SYMT-TR | |
|---|---|
DigiKey Part Number | 576-3314-2-ND - Tape & Reel (TR) 576-3314-1-ND - Cut Tape (CT) 576-3314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23150-SYMT-TR |
Description | IC REG BUCK 3.3V 2A 8TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC23150-SYMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 25 | 32,33680 Kč | 808,42 Kč |
| 100 | 29,18720 Kč | 2 918,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 29,18726 Kč | 145 936,30 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


