


| MIC23031-GYMT-TR | |
|---|---|
| DigiKey Part Number | 576-3247-2-ND - Tape & Reel (TR) 576-3247-1-ND - Cut Tape (CT) 576-3247-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MIC23031-GYMT-TR | 
| Description | IC REG BUCK 1.8V 400MA 6TMLF | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 400mA 6-UFDFN Exposed Pad, 6-TMLF® | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MIC23031-GYMT-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.7V | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 4MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 6-TMLF® (1.6x1.6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč | 
| 25 | 12,69160 Kč | 317,29 Kč | 
| 100 | 11,44330 Kč | 1 144,33 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 11,44330 Kč | 57 216,50 Kč | 
| Unit Price without VAT: | 15,19000 Kč | 
|---|---|
| Unit Price with VAT: | 18,37990 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic