LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2287YD5-TR

DigiKey Part Number
576-1728-2-ND - Tape & Reel (TR)
576-1728-1-ND - Cut Tape (CT)
576-1728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2287YD5-TR
Description
IC LED DRVR RGLTR PWM TSOT23-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2287YD5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
10V
Voltage - Output
-
Current - Output / Channel
750mA (Switch)
Frequency
1.2MHz
Dimming
Analog, PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
2519,31800 Kč482,95 Kč
10019,27620 Kč1 927,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,42841 Kč52 285,23 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč