MIC2282YMM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,73552 Kč
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.1A (Switch) 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.1A (Switch) 8-MSOP
8-TSSOP 8-MSOP

MIC2282YMM

DigiKey Part Number
576-3646-5-ND
Manufacturer
Manufacturer Product Number
MIC2282YMM
Description
IC LED DRIVER RGLTR 1.1A 8MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.1A (Switch) 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2282YMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
0.9V
Voltage - Supply (Max)
15V
Voltage - Output
35V
Current - Output / Channel
1.1A (Switch)
Frequency
20kHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40020,73553 Kč8 294,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,73553 Kč
Unit Price with VAT:25,08999 Kč