
MIC2128YML-TR | |
|---|---|
DigiKey Part Number | MIC2128YML-TR-ND - Tape & Reel (TR) MIC2128YML-CT-ND - Cut Tape (CT) MIC2128YML-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2128YML-TR |
Description | 75V, SYNCHRONOUS BUCK CONTROLLER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2128YML-TR Models |
Category | Frequency - Switching 200kHz ~ 750kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 85% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 25 | 32,12680 Kč | 803,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,24750 Kč | 131 237,50 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |



