
MIC2099-1YMT-TR | |
|---|---|
DigiKey Part Number | 576-3783-2-ND - Tape & Reel (TR) 576-3783-1-ND - Cut Tape (CT) 576-3783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2099-1YMT-TR |
Description | IC PWR SWITCH P-CHAN 1:1 6TMLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.1A 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2099-1YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 170mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 Kč | 15,83 Kč |
| 25 | 13,12280 Kč | 328,07 Kč |
| 100 | 11,66480 Kč | 1 166,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,66484 Kč | 58 324,20 Kč |
| Unit Price without VAT: | 15,83000 Kč |
|---|---|
| Unit Price with VAT: | 19,15430 Kč |




