Power Switch/Driver 2 x 1:2 N-Channel 500mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2077-2YM-TR

DigiKey Part Number
MIC2077-2YM-TR-ND - Tape & Reel (TR)
MIC2077-2YM-CT-ND - Cut Tape (CT)
MIC2077-2YM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2077-2YM-TR
Description
IC PWR SWITCH N-CH 2X1:2 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2 x 1:2 N-Channel 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2077-2YM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
2 x 1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 801
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
2559,00440 Kč1 475,11 Kč
10053,96490 Kč5 396,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,96503 Kč134 912,57 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč