Parametric Equivalent



MIC2019YML-TR | |
|---|---|
DigiKey Part Number | 576-2596-2-ND - Tape & Reel (TR) 576-2596-1-ND - Cut Tape (CT) 576-2596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2019YML-TR |
Description | IC PWR SWITCH P-CHAN 1:1 6MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2019YML-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-DFN (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2009YML-TR | Microchip Technology | 0 | 576-1681-1-ND | 32,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 25 | 14,45520 Kč | 361,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,81138 Kč | 59 056,90 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



