
MIC2007YM6-TR | |
|---|---|
DigiKey Part Number | 576-1460-2-ND - Tape & Reel (TR) 576-1460-1-ND - Cut Tape (CT) 576-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2007YM6-TR |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2007YM6-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2017YM6-TR | Microchip Technology | 5 145 | 576-1462-1-ND | 16,59000 Kč | Parametric Equivalent |
| TPS2553QDBVRQ1 | Texas Instruments | 49 | 296-40729-1-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 25 | 11,12880 Kč | 278,22 Kč |
| 100 | 10,92320 Kč | 1 092,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,07911 Kč | 30 237,33 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

