48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD1711FG-G

DigiKey Part Number
MD1711FG-G-ND
Manufacturer
Manufacturer Product Number
MD1711FG-G
Description
IC ULTRASOUND DRIVER 48LQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultrasound Imaging PMIC 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MD1711FG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Ultrasound Imaging
Current - Supply
2mA
Voltage - Supply
1.3V ~ 5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1255,55000 Kč255,55 Kč
25213,44720 Kč5 336,18 Kč
100193,87260 Kč19 387,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:255,55000 Kč
Unit Price with VAT:309,21550 Kč