
MD1210K6-G | |
|---|---|
DigiKey Part Number | MD1210K6-GTR-ND - Tape & Reel (TR) MD1210K6-GCT-ND - Cut Tape (CT) MD1210K6-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD1210K6-G |
Description | IC GATE DRVR HALF-BRIDGE 12QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MD1210K6-G Models |
Category | Logic Voltage - VIL, VIH 0.3V, 1.2V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 6ns, 6ns |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 12-VQFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 12-QFN (4x4) |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 25 | 41,44160 Kč | 1 036,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 33,85928 Kč | 169 296,40 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


