Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10-VDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9903T-1E/9Q

DigiKey Part Number
MCP9903T-1E/9QTR-ND - Tape & Reel (TR)
MCP9903T-1E/9QCT-ND - Cut Tape (CT)
MCP9903T-1E/9QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9903T-1E/9Q
Description
SENSOR DIGITAL -40C-125C 10TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10-VDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
-
Features
One-Shot, Programmable Limit, Sleep Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-40°C ~ 65°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 278
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
2517,99120 Kč449,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,16846 Kč80 842,30 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč