
MCP9800DM-TS1 | |
|---|---|
DigiKey Part Number | MCP9800DM-TS1-ND |
Manufacturer | |
Manufacturer Product Number | MCP9800DM-TS1 |
Description | DEMO BOARD TEMP SENSOR MCP9800 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP9800 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±0.5°C |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Box | Embedded Yes, MCU, 8-Bit |
Part Status Active | Contents Board(s) |
Sensor Type Temperature | Utilized IC / Part MCP9800 |
Sensing Range -55°C ~ 125°C | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,95000 Kč | 503,95 Kč |
| Unit Price without VAT: | 503,95000 Kč |
|---|---|
| Unit Price with VAT: | 609,77950 Kč |


