
MCP9700BT-E/TTVAO | |
|---|---|
DigiKey Part Number | 150-MCP9700BT-E/TTVAOTR-ND - Tape & Reel (TR) 150-MCP9700BT-E/TTVAOCT-ND - Cut Tape (CT) 150-MCP9700BT-E/TTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9700BT-E/TTVAO |
Description | AUTOMOTIVE, HIGH ACCURACY LINEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±4°C) | |
Test Condition | 20°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 25 | 13,47200 Kč | 336,80 Kč |
| 100 | 12,20900 Kč | 1 220,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,20900 Kč | 36 627,00 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |

