Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9700BT-E/TT

DigiKey Part Number
150-MCP9700BT-E/TTTR-ND - Tape & Reel (TR)
150-MCP9700BT-E/TTCT-ND - Cut Tape (CT)
150-MCP9700BT-E/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9700BT-E/TT
Description
HIGH ACCURACY LINEAR ACTIVE THER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10mV/°C
Manufacturer
Microchip Technology
Features
Shutdown Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±1°C (±4°C)
Part Status
Active
Test Condition
20°C ~ 70°C (-40°C ~ 150°C)
Sensor Type
Analog, Local
Operating Temperature
-40°C ~ 150°C
Sensing Temperature - Local
-40°C ~ 150°C
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
2.3V ~ 5.5V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
259,17640 Kč229,41 Kč
1008,34220 Kč834,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,34220 Kč25 026,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč