
MCP9700BT-E/TT | |
|---|---|
DigiKey Part Number | 150-MCP9700BT-E/TTTR-ND - Tape & Reel (TR) 150-MCP9700BT-E/TTCT-ND - Cut Tape (CT) 150-MCP9700BT-E/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9700BT-E/TT |
Description | HIGH ACCURACY LINEAR ACTIVE THER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
Category | Resolution 10mV/°C |
Manufacturer Microchip Technology | Features Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±4°C) |
Part Status Active | Test Condition 20°C ~ 70°C (-40°C ~ 150°C) |
Sensor Type Analog, Local | Operating Temperature -40°C ~ 150°C |
Sensing Temperature - Local -40°C ~ 150°C | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.3V ~ 5.5V | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 25 | 9,17640 Kč | 229,41 Kč |
| 100 | 8,34220 Kč | 834,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,34220 Kč | 25 026,60 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |



