Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9700BT-E/LTVAO

DigiKey Part Number
150-MCP9700BT-E/LTVAOTR-ND - Tape & Reel (TR)
150-MCP9700BT-E/LTVAOCT-ND - Cut Tape (CT)
150-MCP9700BT-E/LTVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9700BT-E/LTVAO
Description
AUTOMOTIVE, HIGH ACCURACY LINEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MCP9700BT-E/LTVAO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±4°C)
Test Condition
20°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
2513,01880 Kč325,47 Kč
10011,75890 Kč1 175,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,75888 Kč35 276,64 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč