
MCP96L01T-E/MX | |
|---|---|
DigiKey Part Number | 150-MCP96L01T-E/MXTR-ND - Tape & Reel (TR) 150-MCP96L01T-E/MXCT-ND - Cut Tape (CT) 150-MCP96L01T-E/MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP96L01T-E/MX |
Description | IC THERMOCOUPLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple Input I2C Output 20-MQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple | |
Output Type | I2C | |
Current - Supply | 300 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-MQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,09000 Kč | 138,09 Kč |
| 25 | 115,30360 Kč | 2 882,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 104,61863 Kč | 345 241,48 Kč |
| Unit Price without VAT: | 138,09000 Kč |
|---|---|
| Unit Price with VAT: | 167,08890 Kč |





