
MCP8027T-H/Y4X | |
|---|---|
DigiKey Part Number | 150-MCP8027T-H/Y4XTR-ND - Tape & Reel (TR) 150-MCP8027T-H/Y4XCT-ND - Cut Tape (CT) 150-MCP8027T-H/Y4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP8027T-H/Y4X |
Description | 40V 3-PHASE GATE DRIVER WITH INT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,23000 Kč | 32,23 Kč |
| 25 | 26,89640 Kč | 672,41 Kč |
| 100 | 24,43250 Kč | 2 443,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 24,43261 Kč | 39 092,18 Kč |
| Unit Price without VAT: | 32,23000 Kč |
|---|---|
| Unit Price with VAT: | 38,99830 Kč |

