40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP8027T-H/Q9X

DigiKey Part Number
150-MCP8027T-H/Q9XTR-ND - Tape & Reel (TR)
150-MCP8027T-H/Q9XCT-ND - Cut Tape (CT)
150-MCP8027T-H/Q9XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP8027T-H/Q9X
Description
40V 3-PHASE GATE DRIVER WITH INT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Current Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
500mA
Voltage - Supply
6V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,47000 Kč29,47 Kč
2524,41800 Kč610,45 Kč
10022,31300 Kč2 231,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30022,31306 Kč73 633,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29,47000 Kč
Unit Price with VAT:35,65870 Kč